The Grayhill 51EM30-01-2-03N is a panel mount rotary switch with a 3-position, 2-pole configuration. It has a current rating of 200mA and a maximum DC voltage rating of 28V. The switch is designed for use in a variety of applications and is RoHS compliant. It features a gold-plated contact and a metal contact material. The switch is available in a single package quantity and has a fixed index stop. It is suitable for use in environments with a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51EM30-01-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51EM30-01-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.