The Grayhill 51EP30-01-1-05N is a 5-position rotary switch with a SP5T throw configuration. It has a maximum voltage rating of 28V DC and 115V AC, with a current rating of 200mA. The switch is designed for through-hole panel mount and features a gold-plated metal contact material. It is RoHS compliant and has a fixed index angle of 30° with index stops. The switch is rated for a maximum voltage of 220V AC and has a panel mount with a package quantity of 1.
Grayhill 51EP30-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51EP30-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.