
This 7-position SP7T rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a metal contact material with gold plating and is designed for panel mount applications. The switch has a fixed index angle of 30° and a total of 7 positions. It is available in a bulk packaging option and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 51K30-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51K30-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51K30-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
