This 12-position SPST rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It features a gold contact plating and a metal contact material. The switch is designed for panel mount and has a fixed index angle of 30°. It is compliant with RoHS regulations and has a termination type of solder. The switch has a single deck with 12 positions and a throw configuration of SP12T.
Grayhill 51K30-01-1-12N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51K30-01-1-12N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.