This rotary switch features a 3P4T throw configuration with a maximum voltage rating of 28V DC and a current rating of 200mA. It has a panel mount design with a 9.53mm actuator length and a 30° index angle. The switch is made with metal contacts plated with gold and has a maximum voltage rating of 220V AC. It is available in a bulk packaging option and is compliant with RoHS regulations.
Grayhill 51K30-01-3-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51K30-01-3-04S to view detailed technical specifications.
No datasheet is available for this part.