This 7-position rotary switch features metal contacts with gold plating, suitable for 28V DC and 220V AC applications. It is mounted on a panel and terminated with solder. The switch is compliant with RoHS regulations and is available from Grayhill.
Grayhill 51KM30-01-1-07N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.