This 3-position DPST rotary switch features a maximum voltage rating of 28V DC and 220V AC. It is constructed with metal contacts plated with gold and is RoHS compliant. The switch is designed for panel mount applications and is terminated with solder. It is suitable for use in a variety of applications where a coded and mechanical switch is required.
Grayhill 51KM30-01-2-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-2-03N to view detailed technical specifications.
No datasheet is available for this part.