This 4-position 2-pole rotary switch features a stainless steel shaft and is rated for 28V DC. It has a panel mount configuration and is compliant with RoHS regulations. The switch has a non-shorting contact style and is terminated with solder. The actuator length is 9.53mm and the overall length is 28.7mm.
Grayhill 51KM30-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T, 4P |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.