This 6-position rotary switch features a metal contact material with gold plating and a maximum DC voltage rating of 28V. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a DP6T throw configuration and is terminated with solder.
Grayhill 51KM30-01-2-06N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-2-06N to view detailed technical specifications.
No datasheet is available for this part.