This 4-position 3-pole rotary switch is designed for panel mounting and features metal contacts with gold plating. The switch is rated for a maximum DC voltage of 28V and an AC voltage of 220V. It is available in bulk packaging and is compliant with RoHS regulations. The switch has a solder termination and a throw configuration of 3P4T.
Grayhill 51KM30-01-3-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.