Rotary Switches Rotary Switch, 1/4 shaft, military, process seal, 30-deg;, 1 deck, 2 poles, 5 positions/pole, shorting, 51KMPT30-01-2-05S
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| RoHS | Compliant |