Rotary Switches Rotary Switch, 1/4 shaft, military, PC mount, process seal, 30-deg;, 1 deck, 1 pole/deck, 3 positions/pole, non-shorting, 51KMPT30-01-1-03N
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |