Rotary Switches Rotary Switch, 1/4: shaft, military, process seal, 30-deg;, 1 deck, 2 pole/deck, 6 positions/pole, shorting, 51KMT30-01-2-06S
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |