This 6-position SP6T rotary switch is designed for through hole mount on a panel. It has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch has a contact material of metal with gold plating and a contact length of 9.53mm. It is RoHS compliant and has a fixed index angle of 30° with index stops. The switch is rated for a maximum voltage of 220V AC.
Grayhill 51KP30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KP30-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.