This 7-position rotary switch features a 30° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115V AC. The switch is designed for through hole panel mount and is RoHS compliant. The actuator length is 9.53mm and the contact material is metal with gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 51KP30-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KP30-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.