The 51KP30-01-1-12S is a 12-position SP12T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It features a through hole mount with panel termination and a gold-plated contact. The switch has a continuous index stop and a 30° index angle. It is compliant with RoHS regulations and has a single deck with one pole per deck.
Grayhill 51KP30-01-1-12S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KP30-01-1-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.