Single pole, triple throw (SP3T) rotary switch with a 30° index angle and fixed index stops. Features a metal contact material with gold plating, rated for 200mA at 220VAC or 28VDC. This panel-mount switch has a 9.53mm flatted shaft actuator and solder lug termination. It includes one deck with one pole per deck and a total of three positions.
Sign in to ask questions about the Grayhill 51KS30-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51KS30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KS30-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.