This 6-position SP6T rotary switch features a metal contact material with gold plating, and is rated for a maximum DC voltage of 28V and AC voltage of 115V. It has a fixed index angle of 30° and is designed for panel mount applications. The switch is available in a bulk packaging option and is compliant with RoHS regulations. It has a single deck with one pole per deck and six positions, and is not radiation hardened.
Sign in to ask questions about the Grayhill 51KS30-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51KS30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KS30-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.