
This 12-position rotary switch features a 30° index angle and continuous index stops. It has a gold contact plating and is rated for 28V DC and 115V AC. The switch is designed for panel mount and has a 9.53mm actuator length. It is RoHS compliant and has a single deck with one pole per deck.
Grayhill 51KS30-01-1-12S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KS30-01-1-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
