This 2-position DPDT rotary switch has a DC rated voltage of 28V and a current rating of 200mA. It features a panel mount package type and is made with metal contact material and gold contact plating. The switch has a fixed index stop and a 30° index angle. It is RoHS compliant and available in bulk packaging.
Grayhill 51KS30-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KS30-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.