This 30° index angle SP3T rotary switch features a metal contact material with gold plating, suitable for applications up to 220V AC and 28V DC. It has a mechanical life of 25,000 cycles and is available in bulk packaging. The switch is not radiation hardened, but is compliant with RoHS regulations. It has a PC pin termination and a SP3T throw configuration, making it suitable for a variety of electromechanical applications.
Sign in to ask questions about the Grayhill 51KS30-01-4-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51KS30-01-4-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KS30-01-4-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.