
This 12-position SPST rotary switch has a maximum voltage rating of 28V DC and 220V AC. It features metal contacts with gold plating and is designed for through-hole, panel mount applications. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Grayhill 51KSP30-01-1-12N-F technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KSP30-01-1-12N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
