This 10-position rotary switch features a 30° index angle and fixed index stops. It has a gold contact plating and is rated for 28V DC and 115V AC. The switch is designed for through-hole mounting on a panel and has a 9.53mm actuator length. It is a single-deck switch with one pole per deck.
Grayhill 51KSPT30-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KSPT30-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.