This rotary switch features a 30° index angle and fixed index stops. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is available in a single deck configuration with 2 poles per deck and 5 positions. It is designed for through hole, panel mount and has a gold contact plating. The switch is rated for 115V AC and is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |