This 51 Series rotary switch features a 3-position design with fixed index stops and a 30° index angle. It has a gold-plated contact and is rated for 28V DC and 115V AC. The switch is designed for panel mount applications and has a termination of solder. It has a single deck with one pole per deck and a total of three positions.
Grayhill 51KST30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Series | 51 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KST30-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.