The Grayhill 51KST30-01-1-04S is a SP4T rotary switch with a 28V DC rating and 200mA current capacity. It features a panel mount design and a 30° index angle. The switch has a fixed index stop and is rated for 220V AC and 115V AC. It is constructed with metal contacts plated with gold and is suitable for use in a variety of applications.
Grayhill 51KST30-01-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KST30-01-1-04S to view detailed technical specifications.
No datasheet is available for this part.