This rotary switch features a 30° index angle and fixed index stops, with a maximum voltage rating of 28V DC and 220V AC. It has a current rating of 200mA and is constructed with metal contacts plated with gold. The switch is a single-deck, single-pole device with six positions and is terminated with solder. It is designed for panel mount applications and has a 9.53mm actuator length.
Grayhill 51KST30-01-1-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KST30-01-1-06S to view detailed technical specifications.
No datasheet is available for this part.