This 28V DC rated rotary switch features a current rating of 200mA and is designed for panel mount applications. The switch has a fixed index stop and a 30° index angle. It is constructed with gold contact plating and is available in a single deck configuration with one pole per deck. The switch is rated for 115V AC and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |