
The 51KST30-01D04N from Grayhill is a rotary switch with a 28V DC rated voltage and 200mA current rating. It features a gold contact plating and a panel mount configuration. The switch has a fixed index stop and a 30° index angle, with a single deck and 3 poles per deck. It is rated for 115V AC and has a package quantity of one. The switch is suitable for use in a variety of applications.
Sign in to ask questions about the Grayhill 51KST30-01D04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 51KST30-01D04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KST30-01D04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
