
This 7-position SP7T rotary switch features a stainless steel actuator and is rated for a maximum DC voltage of 28V. It is designed for panel mount applications and has a gold-plated metal contact. The switch is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 51M30-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51M30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.