
This rotary switch features a stainless steel actuator with a gold-plated metal contact. It has a fixed index angle of 30° and a non-shorting contact style. The switch is rated for a maximum voltage of 28V DC and 220V AC. It is designed for panel mount and is available in a bulk packaging. The switch is compliant with RoHS regulations and is lead-free.
Grayhill 51M30-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP4T, DP |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51M30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.