This 6-position DP6T rotary switch features a stainless steel actuator and metal contacts with gold plating. It has a maximum current rating of 200mA and a maximum voltage rating of 28V DC. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 51M30-01-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Depth | 14.27mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51M30-01-2-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.