This 4-position 3-pole tactile rotary switch is rated for a maximum DC voltage of 28V and features a metal contact material with gold plating. It is designed for panel mount applications and is terminated with solder. The switch is compliant with RoHS regulations and is not radiation hardened.
Grayhill 51M30-01-3-04S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51M30-01-3-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.