
This 3-position 4P3T rotary switch features a metal contact material with gold plating, suitable for up to 28V DC. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in environments with a maximum AC voltage rating of 220V.
Grayhill 51M30-01-4-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51M30-01-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.