
This 11-position SP11T rotary switch features a metal contact material with gold plating, supporting up to 28V DC and 220V AC. It is designed for through hole or panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 51MP30-01-1-11N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP11T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MP30-01-1-11N to view detailed technical specifications.
No datasheet is available for this part.