The 51MP30-01-3-04N is a 30° index rotary switch with a 3P4T throw configuration. It has a maximum voltage rating of 28V DC and 220V AC. The switch is designed for through hole mount and is packaged in bulk. It is compliant with RoHS regulations and has a metal contact material with gold plating. The switch has a fixed index stop and is not radiation hardened.
Grayhill 51MP30-01-3-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MP30-01-3-04N to view detailed technical specifications.
No datasheet is available for this part.