This 2-position 4PDT rotary switch features a metal contact material with gold plating, and is rated for a maximum DC voltage of 28V. It is designed for through hole panel mount applications and is packaged in bulk. The switch is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |