The 51MP30-01-4-02S is a 2-position 4-pole double-throw (4PDT) rotary switch with a maximum DC voltage rating of 28V. It features metal contacts with gold plating and is designed for through-hole and panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 51MP30-01-4-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MP30-01-4-02S to view detailed technical specifications.
No datasheet is available for this part.