Rotary Switch, 6 Positions, SP6T, Latched, 0.2A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Grayhill 51MPT30-01-1-06S technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 51MPT30-01-1-06S to view detailed technical specifications.
No datasheet is available for this part.