The 51MPT30-01-2-06S is a 6-position DP6T rotary switch from Grayhill. It has a maximum voltage rating of 28V DC and 220V AC. The switch is lead free and features a metal contact material with gold plating. It is packaged in bulk and is suitable for through hole mounting on a panel. The switch is RoHS compliant and has a package type of panel mount/through hole.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Contact Material | Metal |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| RoHS | Compliant |