This 2-position 3-pole double-throw rotary switch is designed for through hole panel mounting and features a maximum DC voltage rating of 28V. The switch is constructed with metal contacts plated with gold and is available in bulk packaging. It is compliant with RoHS regulations but does not have radiation hardening capabilities. The switch is suitable for use in applications with AC voltage ratings up to 220V.
Grayhill 51MPT30-01-3-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MPT30-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.