This 2-position 3PDT rotary switch has a maximum DC voltage rating of 28V and is designed for through hole panel mount applications. The switch features metal contacts with gold plating and is packaged in bulk. It is compliant with RoHS regulations and not radiation hardened.
Grayhill 51MPT30-01-3-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MPT30-01-3-02S to view detailed technical specifications.
No datasheet is available for this part.