This 5-position DPST rotary switch has a maximum DC voltage rating of 28V and is constructed with metal contacts plated with gold. It is packaged in bulk and features a solder termination. The switch is designed for panel mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Not CompliantNo |