This 3-position rotary switch features a metal contact material with gold plating and a maximum voltage rating of 28V DC and 220V AC. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and a 4P3T throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |