
10-position, SP10T rotary switch featuring a latched mechanism and non-shorting contact style. Rated for 0.2A at 28VDC and 115VAC (220VAC max), with gold-plated metal contacts. Includes a 9.53mm stainless steel shaft actuator and solder terminals for through-hole mounting. Offers a 22.5° index angle with fixed index stops across a single deck.
Grayhill 51P22-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
