This 10-position SP10T rotary switch features a metal contact material with gold plating and is rated for 28V DC and 115V AC. It has a fixed index angle of 22.5° and is designed for through hole mounting on a panel. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a maximum voltage rating of 220V AC and a maximum actuator length of 9.53mm. The switch has a single deck with 10 positions and one pole per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
