Switch Rotary SP13T 13 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Grayhill 51P22-01-1-13S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 13 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP13T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51P22-01-1-13S to view detailed technical specifications.
No datasheet is available for this part.