
This 14-position SP14T rotary switch is designed for through hole mounting on a panel. It has a maximum DC voltage rating of 28V and a current rating of 200mA. The switch features a gold-plated contact material and a metal contact plating. The operating temperature range is not specified, and the switch is not radiation hardened.
Grayhill 51P22-01-1-14N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP14T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51P22-01-1-14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
