This 15-position rotary switch features a metal contact material with gold plating and a maximum DC voltage rating of 28V. It is designed for through hole and panel mount applications with PC pins. The switch is not radiation hardened and is available in bulk packaging.
Grayhill 51P22-01-1-15S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP15T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51P22-01-1-15S to view detailed technical specifications.
No datasheet is available for this part.