
Rotary switch, SP16T, featuring 16 positions with a 22.5° index angle and continuous stops. This single-pole, single-throw (SP16T) switch offers non-shorting contact style with gold-plated metal contacts. Rated for 200mA at 220VAC/28VDC, it includes a 9.53mm stainless steel flatted shaft and PC pin termination for through-hole mounting.
Grayhill 51P22-01-1-16N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P22-01-1-16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
